N-Channel MOSFET, 490 mA, 400 V, 4-Pin HVMDIP Vishay IRFD320PBF
- RS Stock No.:
- 708-4774
- Mfr. Part No.:
- IRFD320PBF
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 708-4774
- Mfr. Part No.:
- IRFD320PBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 490 mA | |
| Maximum Drain Source Voltage | 400 V | |
| Package Type | HVMDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance | 1.8 Ω | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 1 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Length | 5mm | |
| Typical Gate Charge @ Vgs | 20 nC @ 10 V | |
| Number of Elements per Chip | 1 | |
| Width | 6.29mm | |
| Maximum Operating Temperature | +150 °C | |
| Transistor Material | Si | |
| Minimum Operating Temperature | -55 °C | |
| Height | 3.37mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Maximum Continuous Drain Current 490 mA | ||
Maximum Drain Source Voltage 400 V | ||
Package Type HVMDIP | ||
Mounting Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance 1.8 Ω | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 1 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Length 5mm | ||
Typical Gate Charge @ Vgs 20 nC @ 10 V | ||
Number of Elements per Chip 1 | ||
Width 6.29mm | ||
Maximum Operating Temperature +150 °C | ||
Transistor Material Si | ||
Minimum Operating Temperature -55 °C | ||
Height 3.37mm | ||
- COO (Country of Origin):
- PH
