N-Channel MOSFET, 2.9 A, 100 V, 3+Tab-Pin SOT-223 Diodes Inc ZXMN10A08GTA
- RS Stock No.:
- 708-2440
- Mfr. Part No.:
- ZXMN10A08GTA
- Brand:
- DiodesZetex
Subtotal (1 pack of 10 units)*
£4.19
(exc. VAT)
£5.03
(inc. VAT)
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.419 | £4.19 |
| 50 - 90 | £0.295 | £2.95 |
| 100 - 190 | £0.228 | £2.28 |
| 200 - 490 | £0.223 | £2.23 |
| 500 + | £0.221 | £2.21 |
*price indicative
- RS Stock No.:
- 708-2440
- Mfr. Part No.:
- ZXMN10A08GTA
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 2.9 A | |
| Maximum Drain Source Voltage | 100 V | |
| Package Type | SOT-223 | |
| Mounting Type | Surface Mount | |
| Pin Count | 3+Tab | |
| Maximum Drain Source Resistance | 300 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 3.9 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Typical Gate Charge @ Vgs | 7.7 nC @ 10 V | |
| Number of Elements per Chip | 1 | |
| Width | 3.7mm | |
| Maximum Operating Temperature | +150 °C | |
| Length | 6.7mm | |
| Transistor Material | Si | |
| Height | 1.8mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Maximum Continuous Drain Current 2.9 A | ||
Maximum Drain Source Voltage 100 V | ||
Package Type SOT-223 | ||
Mounting Type Surface Mount | ||
Pin Count 3+Tab | ||
Maximum Drain Source Resistance 300 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 3.9 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Typical Gate Charge @ Vgs 7.7 nC @ 10 V | ||
Number of Elements per Chip 1 | ||
Width 3.7mm | ||
Maximum Operating Temperature +150 °C | ||
Length 6.7mm | ||
Transistor Material Si | ||
Height 1.8mm | ||
Minimum Operating Temperature -55 °C | ||
