Dual P-Channel MOSFET, 3.2 A, 60 V, 8-Pin SOIC Diodes Inc ZXMP6A17DN8TA
- RS Stock No.:
- 708-2431
- Mfr. Part No.:
- ZXMP6A17DN8TA
- Brand:
- DiodesZetex
Subtotal (1 pack of 5 units)*
£5.15
(exc. VAT)
£6.20
(inc. VAT)
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.03 | £5.15 |
| 25 - 120 | £0.884 | £4.42 |
| 125 - 245 | £0.684 | £3.42 |
| 250 + | £0.65 | £3.25 |
*price indicative
- RS Stock No.:
- 708-2431
- Mfr. Part No.:
- ZXMP6A17DN8TA
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 3.2 A | |
| Maximum Drain Source Voltage | 60 V | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 190 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 2.15 W | |
| Transistor Configuration | Isolated | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | +150 °C | |
| Length | 5mm | |
| Typical Gate Charge @ Vgs | 17.7 nC @ 10 V | |
| Transistor Material | Si | |
| Width | 4mm | |
| Height | 1.5mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type P | ||
Maximum Continuous Drain Current 3.2 A | ||
Maximum Drain Source Voltage 60 V | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 190 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 2.15 W | ||
Transistor Configuration Isolated | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature +150 °C | ||
Length 5mm | ||
Typical Gate Charge @ Vgs 17.7 nC @ 10 V | ||
Transistor Material Si | ||
Width 4mm | ||
Height 1.5mm | ||
Minimum Operating Temperature -55 °C | ||
