N-Channel MOSFET, 35 A, 100 V, 3-Pin DPAK Infineon IRFR540ZPBF

Unavailable
RS will no longer stock this product.
RS Stock No.:
700-3270
Mfr. Part No.:
IRFR540ZPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

35 A

Maximum Drain Source Voltage

100 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

29 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

91 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

39 nC @ 10 V

Length

6.73mm

Transistor Material

Si

Width

6.22mm

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Height

2.39mm

Series

HEXFET