Dual N-Channel MOSFET, 9.1 A, 200 V, 5-Pin TO-220 Infineon IRFI4020H-117P

Stock information currently inaccessible
RS Stock No.:
700-3201
Mfr. Part No.:
IRFI4020H-117P
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

9.1 A

Maximum Drain Source Voltage

200 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

5

Maximum Drain Source Resistance

100 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.9V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

21 W

Transistor Configuration

Series

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Width

4.83mm

Maximum Operating Temperature

+150 °C

Length

10.67mm

Number of Elements per Chip

2

Typical Gate Charge @ Vgs

19 nC @ 10 V

Height

9.02mm

Series

HEXFET

Minimum Operating Temperature

-55 °C