Dual N-Channel MOSFET, 8.7 A, 150 V, 5-Pin TO-220 Infineon IRFI4019H-117P
- RS Stock No.:
- 700-3198
- Mfr. Part No.:
- IRFI4019H-117P
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 700-3198
- Mfr. Part No.:
- IRFI4019H-117P
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 8.7 A | |
| Maximum Drain Source Voltage | 150 V | |
| Package Type | TO-220 | |
| Mounting Type | Through Hole | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance | 95 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 4.9V | |
| Minimum Gate Threshold Voltage | 3V | |
| Maximum Power Dissipation | 18 W | |
| Transistor Configuration | Series | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | +150 °C | |
| Length | 10.67mm | |
| Transistor Material | Si | |
| Width | 4.83mm | |
| Typical Gate Charge @ Vgs | 13 nC @ 10 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 9.02mm | |
| Series | HEXFET | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 8.7 A | ||
Maximum Drain Source Voltage 150 V | ||
Package Type TO-220 | ||
Mounting Type Through Hole | ||
Pin Count 5 | ||
Maximum Drain Source Resistance 95 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 4.9V | ||
Minimum Gate Threshold Voltage 3V | ||
Maximum Power Dissipation 18 W | ||
Transistor Configuration Series | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature +150 °C | ||
Length 10.67mm | ||
Transistor Material Si | ||
Width 4.83mm | ||
Typical Gate Charge @ Vgs 13 nC @ 10 V | ||
Minimum Operating Temperature -40 °C | ||
Height 9.02mm | ||
Series HEXFET | ||
