Toshiba TPC P-Channel MOSFET, 40 A, 60 V, 8-Pin SOP Advanced TPCA8104(TE12L,Q)

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
695-5915
Mfr. Part No.:
TPCA8104(TE12L,Q)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

P

Maximum Continuous Drain Current

40 A

Maximum Drain Source Voltage

60 V

Series

TPC

Package Type

SOP Advanced

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

16 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2V

Maximum Power Dissipation

2.8 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

90 nC @ 10 V

Width

5mm

Maximum Operating Temperature

+150 °C

Length

5mm

Number of Elements per Chip

1

Transistor Material

Si

Height

0.95mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy