N-Channel MOSFET, 12 A, 40 V, 8-Pin SOP Toshiba TPC8052-H(TE12L,Q)

Stock information currently inaccessible
RS Stock No.:
695-5688
Mfr. Part No.:
TPC8052-H(TE12L,Q)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

N

Maximum Continuous Drain Current

12 A

Maximum Drain Source Voltage

40 V

Package Type

SOP

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

13.3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.3V

Maximum Power Dissipation

1.9 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

4.4mm

Length

6mm

Typical Gate Charge @ Vgs

13 nC @ 5 V, 25 nC @ 10 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Series

TPC

Height

1.5mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy