Toshiba TPC N-Channel MOSFET, 12 A, 30 V, 8-Pin SOP TPC8037-H(TE12L,Q)
- RS Stock No.:
- 695-5644
- Mfr. Part No.:
- TPC8037-H(TE12L,Q)
- Brand:
- Toshiba
Stock information currently inaccessible
- RS Stock No.:
- 695-5644
- Mfr. Part No.:
- TPC8037-H(TE12L,Q)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 12 A | |
| Maximum Drain Source Voltage | 30 V | |
| Series | TPC | |
| Package Type | SOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 13.9 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 2.5V | |
| Maximum Power Dissipation | 1.9 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Number of Elements per Chip | 1 | |
| Length | 6mm | |
| Typical Gate Charge @ Vgs | 11 nC @ 5 V, 21 nC @ 10 V | |
| Maximum Operating Temperature | +150 °C | |
| Width | 4.4mm | |
| Transistor Material | Si | |
| Height | 1.5mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type N | ||
Maximum Continuous Drain Current 12 A | ||
Maximum Drain Source Voltage 30 V | ||
Series TPC | ||
Package Type SOP | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 13.9 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 2.5V | ||
Maximum Power Dissipation 1.9 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Number of Elements per Chip 1 | ||
Length 6mm | ||
Typical Gate Charge @ Vgs 11 nC @ 5 V, 21 nC @ 10 V | ||
Maximum Operating Temperature +150 °C | ||
Width 4.4mm | ||
Transistor Material Si | ||
Height 1.5mm | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- JP
