Toshiba Single SSM6 Type N-Channel MOSFET, 2 A, 60 V Enhancement, 6-Pin UF6 SSM6K407TU(TE85L,F

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
695-4830
Mfr. Part No.:
SSM6K407TU(TE85L,F
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Channel Type

Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

2A

Maximum Drain Source Voltage Vds

60V

Series

SSM6

Package Type

UF6

Mount Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance Rds

440mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20, -20V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Transistor Configuration

Single

Width

1.7mm

Height

0.7mm

Length

1.7mm

COO (Country of Origin):
JP

Dual MOSFET N-Channel SSM6Kxx, Toshiba


MOSFET Transistors, Toshiba