Dual N-Channel MOSFET, 100 A, 30 V, 6-Pin EMT ROHM EM6K1T2R

Stock information currently inaccessible
RS Stock No.:
694-2828
Mfr. Part No.:
EM6K1T2R
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

30 V

Package Type

EMT

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

8 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.5V

Maximum Power Dissipation

120 mW

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

2

Length

1.6mm

Width

1.2mm

Transistor Material

Si

Height

0.5mm

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy