N-Channel MOSFET, 190 A, 100 V, 7-Pin D2PAK Infineon IRLS4030-7PPBF

Unavailable
RS will no longer stock this product.
RS Stock No.:
688-7266
Mfr. Part No.:
IRLS4030-7PPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

190 A

Maximum Drain Source Voltage

100 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

7

Maximum Drain Source Resistance

4 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

370 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +16 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Typical Gate Charge @ Vgs

93 nC @ 4.5 V

Series

HEXFET

Height

4.55mm

Minimum Operating Temperature

-55 °C