N-Channel MOSFET, 58 A, 30 V, 3-Pin DPAK Infineon IRLR8729PBF

Stock information currently inaccessible
RS Stock No.:
688-7248
Mfr. Part No.:
IRLR8729PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

58 A

Maximum Drain Source Voltage

30 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

6 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.35V

Minimum Gate Threshold Voltage

1.35V

Maximum Power Dissipation

55 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

10 nC @ 4.5 V

Transistor Material

Si

Width

6.22mm

Length

6.73mm

Height

2.39mm

Series

HEXFET

Minimum Operating Temperature

-55 °C