N-Channel MOSFET, 270 A, 60 V, 3-Pin D2PAK Infineon IRFS3006PBF

Stock information currently inaccessible
RS Stock No.:
688-7061
Mfr. Part No.:
IRFS3006PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

270 A

Maximum Drain Source Voltage

60 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

375 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

10.67mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

200 nC @ 10 V

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Width

9.65mm

Minimum Operating Temperature

-55 °C

Series

HEXFET

Height

4.83mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy