N-Channel MOSFET, 62 A, 55 V, 3-Pin DPAK Infineon IRFR48ZPBF

Stock information currently inaccessible
RS Stock No.:
688-7055
Mfr. Part No.:
IRFR48ZPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

62 A

Maximum Drain Source Voltage

55 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

11 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

91 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Length

6.73mm

Transistor Material

Si

Typical Gate Charge @ Vgs

40 nC @ 10 V

Width

6.22mm

Minimum Operating Temperature

-55 °C

Series

HEXFET

Height

2.39mm

Priced to Clear

Yes

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy