N-Channel MOSFET, 25 A, 200 V, 3-Pin TO-220AB Infineon IRFB4620PBF

Unavailable
RS will no longer stock this product.
RS Stock No.:
688-6960
Mfr. Part No.:
IRFB4620PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

25 A

Maximum Drain Source Voltage

200 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

73 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

144 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

10.67mm

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Transistor Material

Si

Width

4.83mm

Typical Gate Charge @ Vgs

25 nC @ 10 V

Minimum Operating Temperature

-55 °C

Series

HEXFET

Height

9.02mm