N-Channel MOSFET, 20 A, 20 V, 8-Pin SOIC Infineon IRF3717PBF

Stock information currently inaccessible
RS Stock No.:
688-6869
Mfr. Part No.:
IRF3717PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

20 A

Maximum Drain Source Voltage

20 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

4 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.45V

Minimum Gate Threshold Voltage

1.55V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Width

4mm

Number of Elements per Chip

1

Length

5mm

Typical Gate Charge @ Vgs

22 nC @ 4.5 V

Height

1.5mm

Minimum Operating Temperature

-55 °C

Series

HEXFET

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy