N-Channel MOSFET, 14 A, 500 V, 3-Pin TO-247 STMicroelectronics STW15NK50Z

Bulk discount available

Subtotal (1 pack of 2 units)*

£6.54

(exc. VAT)

£7.84

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
2 - 8£3.27£6.54
10 - 38£2.875£5.75
40 - 98£2.52£5.04
100 - 198£2.355£4.71
200 +£2.225£4.45

*price indicative

Packaging Options:
RS Stock No.:
687-5342
Mfr. Part No.:
STW15NK50Z
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

14 A

Maximum Drain Source Voltage

500 V

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

340 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

160 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Width

5.15mm

Typical Gate Charge @ Vgs

76 nC @ 10 V

Length

15.75mm

Transistor Material

Si

Height

20.15mm

Series

MDmesh, SuperMESH

Minimum Operating Temperature

-55 °C