N-Channel MOSFET, 4 A, 600 V, 3-Pin DPAK STMicroelectronics STD4NK60ZT4

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
687-5138
Mfr. Part No.:
STD4NK60ZT4
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Maximum Continuous Drain Current

4 A

Maximum Drain Source Voltage

600 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

2 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

70 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Typical Gate Charge @ Vgs

18.8 nC @ 10 V

Width

6.2mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Length

6.6mm

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Height

2.4mm

Series

MDmesh, SuperMESH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy