N-Channel MOSFET, 17 A, 60 V, 3-Pin IPAK Fairchild FQU20N06LTU

Unavailable
RS will no longer stock this product.
RS Stock No.:
671-5354
Mfr. Part No.:
FQU20N06LTU
Brand:
Fairchild Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Fairchild Semiconductor

Channel Type

N

Maximum Continuous Drain Current

17 A

Maximum Drain Source Voltage

60 V

Package Type

IPAK (TO-251)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

60 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

2.3mm

Length

6.6mm

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

9.5 nC @ 5 V

Height

6.1mm

Minimum Operating Temperature

-55 °C

Series

QFET