N-Channel MOSFET, 6 A, 900 V, 3-Pin TO-220F onsemi FQPF6N90C

Bulk discount available

Subtotal (1 pack of 5 units)*

£7.79

(exc. VAT)

£9.35

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 20£1.558£7.79
25 - 95£1.30£6.50
100 - 245£1.032£5.16
250 - 495£0.98£4.90
500 +£0.906£4.53

*price indicative

Packaging Options:
RS Stock No.:
671-5294
Mfr. Part No.:
FQPF6N90C
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

6 A

Maximum Drain Source Voltage

900 V

Package Type

TO-220F

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

2.3 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

56 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Typical Gate Charge @ Vgs

30 nC @ 10 V

Length

10.16mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Width

4.7mm

Number of Elements per Chip

1

Height

9.19mm

Minimum Operating Temperature

-55 °C

Series

QFET