N-Channel MOSFET, 4 A, 900 V, 3-Pin TO-220F onsemi FQPF4N90C

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
671-5266
Mfr. Part No.:
FQPF4N90C
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

4 A

Maximum Drain Source Voltage

900 V

Package Type

TO-220F

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

4.2 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

47 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Transistor Material

Si

Width

4.7mm

Typical Gate Charge @ Vgs

17 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

10.16mm

Height

9.19mm

Series

QFET

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy