N-Channel MOSFET, 4 A, 900 V, 3-Pin TO-220 onsemi FQP4N90C

Stock information currently inaccessible
RS Stock No.:
671-5130
Mfr. Part No.:
FQP4N90C
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

4 A

Maximum Drain Source Voltage

900 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

4.2 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

140 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Length

9.9mm

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

17 nC @ 10 V

Width

4.5mm

Series

QFET

Minimum Operating Temperature

-55 °C

Height

9.2mm