N-Channel MOSFET, 3 A, 800 V, 3-Pin TO-220AB onsemi FQP3N80C

Stock information currently inaccessible
RS Stock No.:
671-5109
Mfr. Part No.:
FQP3N80C
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

3 A

Maximum Drain Source Voltage

800 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

4.8 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

107 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Length

10.1mm

Typical Gate Charge @ Vgs

13 nC @ 10 V

Transistor Material

Si

Number of Elements per Chip

1

Width

4.7mm

Maximum Operating Temperature

+150 °C

Height

9.4mm

Minimum Operating Temperature

-55 °C

Series

QFET