onsemi QFET P-Channel MOSFET, 11.5 A, 200 V, 3-Pin TO-220AB FQP12P20
- RS Stock No.:
- 671-5010
- Mfr. Part No.:
- FQP12P20
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 671-5010
- Mfr. Part No.:
- FQP12P20
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 11.5 A | |
| Maximum Drain Source Voltage | 200 V | |
| Package Type | TO-220AB | |
| Series | QFET | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 470 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 3V | |
| Maximum Power Dissipation | 120 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Width | 4.7mm | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 31 nC @ 10 V | |
| Length | 10.1mm | |
| Number of Elements per Chip | 1 | |
| Transistor Material | Si | |
| Minimum Operating Temperature | -55 °C | |
| Height | 9.4mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type P | ||
Maximum Continuous Drain Current 11.5 A | ||
Maximum Drain Source Voltage 200 V | ||
Package Type TO-220AB | ||
Series QFET | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 470 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 3V | ||
Maximum Power Dissipation 120 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Width 4.7mm | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 31 nC @ 10 V | ||
Length 10.1mm | ||
Number of Elements per Chip 1 | ||
Transistor Material Si | ||
Minimum Operating Temperature -55 °C | ||
Height 9.4mm | ||
