N-Channel MOSFET, 9 A, 900 V, 3-Pin TO-3PN onsemi FQA9N90C_F109

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
671-4985
Mfr. Part No.:
FQA9N90C-F109
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

9 A

Maximum Drain Source Voltage

900 V

Package Type

TO-3PN

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

1.4 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

280 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Typical Gate Charge @ Vgs

45 nC @ 10 V

Length

15.8mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

5mm

Transistor Material

Si

Priced to Clear

Yes

Height

18.9mm

Series

QFET

Minimum Operating Temperature

-55 °C