N-Channel MOSFET, 8 A, 800 V, 3-Pin TO-3PF onsemi FQAF13N80

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
671-4982
Mfr. Part No.:
FQAF13N80
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

8 A

Maximum Drain Source Voltage

800 V

Package Type

TO-3PF

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

750 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

120 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Transistor Material

Si

Width

5.7mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

68 nC @ 10 V

Length

15.7mm

Series

QFET

Height

16.7mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy