N-Channel MOSFET, 6 A, 900 V, 3-Pin TO-3PN onsemi FQA6N90C-F109

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
671-4954
Mfr. Part No.:
FQA6N90C-F109
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

6 A

Maximum Drain Source Voltage

900 V

Package Type

TO-3PN

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

2.3 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

198 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

30 nC @ 10 V

Width

5mm

Number of Elements per Chip

1

Length

15.8mm

Transistor Material

Si

Series

QFET

Height

18.9mm

Minimum Operating Temperature

-55 °C