onsemi QFET N-Channel MOSFET, 55 A, 250 V, 3-Pin TO-3PN FQA55N25

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
671-4948
Mfr. Part No.:
FQA55N25
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

55 A

Maximum Drain Source Voltage

250 V

Package Type

TO-3PN

Series

QFET

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

40 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

310 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Width

5mm

Typical Gate Charge @ Vgs

140 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Length

15.8mm

Minimum Operating Temperature

-55 °C

Height

18.9mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy