onsemi QFET N-Channel MOSFET, 32 A, 200 V, 3-Pin TO-3PN FQA32N20C

Bulk discount available

Subtotal (1 pack of 5 units)*

£10.75

(exc. VAT)

£12.90

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 5£2.15£10.75
10 - 95£1.736£8.68
100 - 495£1.434£7.17
500 - 995£1.198£5.99
1000 +£1.02£5.10

*price indicative

RS Stock No.:
671-4935
Mfr. Part No.:
FQA32N20C
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

32 A

Maximum Drain Source Voltage

200 V

Series

QFET

Package Type

TO-3PN

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

82 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

204 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Width

5mm

Typical Gate Charge @ Vgs

82.5 nC @ 10 V

Length

15.8mm

Number of Elements per Chip

1

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Height

18.9mm

Minimum Operating Temperature

-55 °C