N-Channel MOSFET, 12.6 A, 800 V, 3-Pin TO-3PN onsemi FQA13N80_F109

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
671-4897
Mfr. Part No.:
FQA13N80-F109
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

12.6 A

Maximum Drain Source Voltage

800 V

Package Type

TO-3PN

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

750 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

300 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

68 nC @ 10 V

Length

15.8mm

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Width

5mm

Series

QFET

Minimum Operating Temperature

-55 °C

Height

18.9mm