N-Channel MOSFET, 40 A, 30 V, 3-Pin TO-220AB onsemi FDP6030BL

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
671-4856
Mfr. Part No.:
FDP6030BL
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

40 A

Maximum Drain Source Voltage

30 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

18 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

60 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.83mm

Maximum Operating Temperature

+175 °C

Length

10.67mm

Typical Gate Charge @ Vgs

12 nC @ 5 V

Number of Elements per Chip

1

Transistor Material

Si

Series

PowerTrench

Minimum Operating Temperature

-65 °C

Height

9.4mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy