N-Channel MOSFET, 20 A, 500 V, 3-Pin TO-220AB onsemi FDP20N50

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
671-4809
Mfr. Part No.:
FDP20N50
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

20 A

Maximum Drain Source Voltage

500 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

230 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

250 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Transistor Material

Si

Typical Gate Charge @ Vgs

45.6 nC @ 10 V

Length

10.1mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

4.7mm

Height

9.4mm

Minimum Operating Temperature

-55 °C

Series

UniFET

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy