N-Channel MOSFET, 17 A, 60 V, 3-Pin TO-220AB Fairchild FDP038AN06A0

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
671-4774
Mfr. Part No.:
FDP038AN06A0
Brand:
Fairchild Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Fairchild Semiconductor

Channel Type

N

Maximum Continuous Drain Current

17 A

Maximum Drain Source Voltage

60 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

4 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

310 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Length

10.67mm

Number of Elements per Chip

1

Width

4.83mm

Typical Gate Charge @ Vgs

96 nC @ 10 V

Transistor Material

Si

Height

9.65mm

Series

PowerTrench

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN