N-Channel MOSFET, 11 A, 600 V, 3-Pin TO-220AB onsemi FCP11N60

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
671-4730
Mfr. Part No.:
FCP11N60
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

11 A

Maximum Drain Source Voltage

600 V

Package Type

TO-220AB

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

380 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

125 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Width

4.7mm

Length

10.1mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

40 nC @ 10 V

Transistor Material

Si

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Height

9.4mm

Series

SuperFET

COO (Country of Origin):
CN