N-Channel MOSFET, 350 mA, 500 V, 3-Pin TO-92L onsemi FQNL2N50BTA
- RS Stock No.:
- 671-1040
- Mfr. Part No.:
- FQNL2N50BTA
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 671-1040
- Mfr. Part No.:
- FQNL2N50BTA
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 350 mA | |
| Maximum Drain Source Voltage | 500 V | |
| Package Type | TO-92L | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 5.3 Ω | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 2.3V | |
| Maximum Power Dissipation | 1.5 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Number of Elements per Chip | 1 | |
| Width | 3.9mm | |
| Typical Gate Charge @ Vgs | 6 nC @ 10 V | |
| Transistor Material | Si | |
| Maximum Operating Temperature | +150 °C | |
| Length | 4.9mm | |
| Height | 8mm | |
| Series | QFET | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Maximum Continuous Drain Current 350 mA | ||
Maximum Drain Source Voltage 500 V | ||
Package Type TO-92L | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 5.3 Ω | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 2.3V | ||
Maximum Power Dissipation 1.5 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Number of Elements per Chip 1 | ||
Width 3.9mm | ||
Typical Gate Charge @ Vgs 6 nC @ 10 V | ||
Transistor Material Si | ||
Maximum Operating Temperature +150 °C | ||
Length 4.9mm | ||
Height 8mm | ||
Series QFET | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- MY
