onsemi QFET N-Channel MOSFET, 5.5 A, 300 V, 3-Pin DPAK FQD7N30TM

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
671-1037
Mfr. Part No.:
FQD7N30TM
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

5.5 A

Maximum Drain Source Voltage

300 V

Package Type

DPAK (TO-252)

Series

QFET

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

700 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Width

6.1mm

Length

6.6mm

Typical Gate Charge @ Vgs

13 nC @ 10 V

Minimum Operating Temperature

-55 °C

Height

2.3mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy