N-Channel MOSFET, 1 A, 600 V, 3-Pin DPAK onsemi FQD1N60CTM

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
671-0983
Mfr. Part No.:
FQD1N60CTM
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

1 A

Maximum Drain Source Voltage

600 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

11.5 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Length

6.6mm

Typical Gate Charge @ Vgs

4.8 nC @ 10 V

Transistor Material

Si

Width

6.1mm

Height

2.3mm

Minimum Operating Temperature

-55 °C

Series

QFET