N-Channel MOSFET, 17 A, 60 V, 3-Pin DPAK onsemi FQD20N06TM

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
671-0980
Mfr. Part No.:
FQD20N06TM
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

17 A

Maximum Drain Source Voltage

60 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

63 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Transistor Material

Si

Width

6.1mm

Length

6.6mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

11.5 nC @ 10 V

Minimum Operating Temperature

-55 °C

Height

2.3mm

Series

QFET