P-Channel MOSFET, 7.3 A, 200 V, 3-Pin D2PAK onsemi FQB7P20TM

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
671-0920
Mfr. Part No.:
FQB7P20TM
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

P

Maximum Continuous Drain Current

7.3 A

Maximum Drain Source Voltage

200 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

690 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

3.13 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Transistor Material

Si

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

19 nC @ 10 V

Width

9.65mm

Length

10.67mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

4.83mm