N-Channel MOSFET, 50 A, 60 V, 3-Pin D2PAK onsemi FQB50N06TM

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
671-0911
Mfr. Part No.:
FQB50N06TM
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

50 A

Maximum Drain Source Voltage

60 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

22 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

3.75 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Width

9.65mm

Length

10.67mm

Maximum Operating Temperature

+175 °C

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

31 nC @ 10 V

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Series

QFET

Height

4.83mm