onsemi QFET N-Channel MOSFET, 32 A, 60 V, 3-Pin D2PAK FQB30N06LTM

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
671-0882
Mfr. Part No.:
FQB30N06LTM
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

32 A

Maximum Drain Source Voltage

60 V

Series

QFET

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

35 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

3.75 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

15 nC @ 5 V

Width

9.65mm

Number of Elements per Chip

1

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Length

10.67mm

Minimum Operating Temperature

-55 °C

Height

4.83mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy