onsemi PowerTrench P-Channel MOSFET, 350 mA, 20 V, 3-Pin SOT-523 FDY100PZ

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
671-0839
Mfr. Part No.:
FDY100PZ
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

P

Maximum Continuous Drain Current

350 mA

Maximum Drain Source Voltage

20 V

Package Type

SOT-523 (SC-89)

Series

PowerTrench

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

1.2 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.65V

Maximum Power Dissipation

625 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-8 V, +8 V

Typical Gate Charge @ Vgs

1 nC @ 4.5 V

Width

0.98mm

Maximum Operating Temperature

+150 °C

Length

1.7mm

Transistor Material

Si

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Height

0.78mm