P-Channel MOSFET, 6 A, 20 V, 3+Tab-Pin SOT-223 onsemi FDT434P

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
671-0772
Mfr. Part No.:
FDT434P
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

P

Maximum Continuous Drain Current

6 A

Maximum Drain Source Voltage

20 V

Package Type

SOT-223

Mounting Type

Surface Mount

Pin Count

3+Tab

Maximum Drain Source Resistance

50 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.4V

Maximum Power Dissipation

3 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-8 V, +8 V

Transistor Material

Si

Width

3.56mm

Length

6.5mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

13 nC @ 4.5 V

Series

PowerTrench

Minimum Operating Temperature

-55 °C

Height

1.6mm