Dual N-Channel MOSFET, 7.5 A, 30 V, 8-Pin SOIC onsemi FDS8978

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
671-0744
Mfr. Part No.:
FDS8978
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

7.5 A

Maximum Drain Source Voltage

30 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

18 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

1.6 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

17 nC @ 10 V

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Length

5mm

Width

4mm

Transistor Material

Si

Series

PowerTrench

Height

1.5mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy