Dual N-Channel MOSFET, 5.5 A, 8.5 A, 30 V, 8-Pin SOIC onsemi FDS6984AS

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
671-0674
Mfr. Part No.:
FDS6984AS
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

5.5 A, 8.5 A

Maximum Drain Source Voltage

30 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

31 mΩ, 200 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-20 V, +20 V

Width

3.99mm

Transistor Material

Si

Typical Gate Charge @ Vgs

10 nC @ 10 V, 8 nC @ 10 V

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Length

5mm

Minimum Operating Temperature

-55 °C

Height

1.5mm

Series

PowerTrench, SyncFET

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy