Dual N-Channel MOSFET, 7.5 A, 30 V, 8-Pin SOIC onsemi FDS6910

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
671-0652
Mfr. Part No.:
FDS6910
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

7.5 A

Maximum Drain Source Voltage

30 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

13 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

1.6 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

17 nC @ 10 V

Length

5mm

Transistor Material

Si

Width

4mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

2

Height

1.5mm

Minimum Operating Temperature

-55 °C

Series

PowerTrench

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy