N-Channel MOSFET, 10 A, 30 V, 8-Pin SOIC onsemi FDS6690AS

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
671-0627
Mfr. Part No.:
FDS6690AS
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

10 A

Maximum Drain Source Voltage

30 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

12 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

5mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

16 nC @ 10 V

Width

4mm

Number of Elements per Chip

1

Transistor Material

Si

Height

1.5mm

Minimum Operating Temperature

-55 °C

Series

PowerTrench, SyncFET

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy