N-Channel MOSFET, 11 A, 40 V, 8-Pin SOIC onsemi FDS4672A

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
671-0526
Mfr. Part No.:
FDS4672A
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

11 A

Maximum Drain Source Voltage

40 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

13 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.8V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-12 V, +12 V

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

35 nC @ 4.5 V

Number of Elements per Chip

1

Transistor Material

Si

Length

5mm

Width

4mm

Series

PowerTrench

Height

1.5mm

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy