P-Channel MOSFET, 2 A, 20 V, 3-Pin SOT-23 onsemi FDN340P
- RS Stock No.:
- 671-0435
- Mfr. Part No.:
- FDN340P
- Brand:
- ON Semiconductor
Subtotal (1 pack of 5 units)*
£1.79
(exc. VAT)
£2.15
(inc. VAT)
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | £0.358 | £1.79 |
| 10 - 95 | £0.244 | £1.22 |
| 100 - 995 | £0.114 | £0.57 |
| 1000 - 2995 | £0.088 | £0.44 |
| 3000 + | £0.078 | £0.39 |
*price indicative
- RS Stock No.:
- 671-0435
- Mfr. Part No.:
- FDN340P
- Brand:
- ON Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 2 A | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 70 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 0.4V | |
| Maximum Power Dissipation | 500 mW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -8 V, +8 V | |
| Width | 1.4mm | |
| Length | 2.92mm | |
| Number of Elements per Chip | 1 | |
| Typical Gate Charge @ Vgs | 7.2 nC @ 4.5 V | |
| Maximum Operating Temperature | +150 °C | |
| Transistor Material | Si | |
| Series | PowerTrench | |
| Minimum Operating Temperature | -55 °C | |
| Height | 0.94mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Channel Type P | ||
Maximum Continuous Drain Current 2 A | ||
Maximum Drain Source Voltage 20 V | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 70 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 0.4V | ||
Maximum Power Dissipation 500 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -8 V, +8 V | ||
Width 1.4mm | ||
Length 2.92mm | ||
Number of Elements per Chip 1 | ||
Typical Gate Charge @ Vgs 7.2 nC @ 4.5 V | ||
Maximum Operating Temperature +150 °C | ||
Transistor Material Si | ||
Series PowerTrench | ||
Minimum Operating Temperature -55 °C | ||
Height 0.94mm | ||
